Programmable Gain Amplifier 1 Circuit 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1995IDD#TRPBF

DigiKey Part Number
LT1995IDD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1995IDD#TRPBF
Description
IC OPAMP PGA 1 CIRCUIT 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Programmable Gain Amplifier 1 Circuit 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT1995IDD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
7.1mA
Mfr
Current - Output / Channel
120 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
1000V/µs
Package / Case
10-WFDFN Exposed Pad
-3db Bandwidth
32 MHz
Supplier Device Package
10-DFN (3x3)
Voltage - Input Offset
750 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,41086 €11.027,15 €
Manufacturers Standard Package
Unit Price without VAT:4,41086 €
Unit Price with VAT:5,24892 €