LT1991HMS is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 290
Unit Price: 5,53000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 3,04205 €
Datasheet
Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1991HMS

DigiKey Part Number
161-LT1991HMS-ND
Manufacturer
Manufacturer Product Number
LT1991HMS
Description
IC OPAMP PGA 1 CIRCUIT 10MSOP
Customer Reference
Detailed Description
Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1991HMS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.12V/µs
Gain Bandwidth Product
560 kHz
-3db Bandwidth
110 kHz
Current - Input Bias
2.5 nA
Voltage - Input Offset
25 µV
Current - Supply
130µA
Current - Output / Channel
21 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types