Direct

LT1991AIMS | |
|---|---|
DigiKey Part Number | LT1991AIMS-ND |
Manufacturer | |
Manufacturer Product Number | LT1991AIMS |
Description | IC OPAMP PGA 560KHZ RRO 10MSOP |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1991AIMS Models |
Category | Voltage - Input Offset 15 µV |
Mfr | Current - Supply 130µA |
Packaging Tube | Current - Output / Channel 21 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.12V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 560 kHz | Supplier Device Package 10-MSOP |
-3db Bandwidth 110 kHz | Base Product Number |
Current - Input Bias 2.5 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1991AIMS#PBF | Analog Devices Inc. | 941 | 505-LT1991AIMS#PBF-ND | 7,12000 € | Direct |


