LT1991ACMS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 969
Unit Price: 5,90000 €
Datasheet
Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1991ACMS

DigiKey Part Number
LT1991ACMS-ND
Manufacturer
Manufacturer Product Number
LT1991ACMS
Description
IC OPAMP PGA 560KHZ RRO 10MSOP
Customer Reference
Detailed Description
Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1991ACMS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.12V/µs
Gain Bandwidth Product
560 kHz
-3db Bandwidth
110 kHz
Current - Input Bias
2.5 nA
Voltage - Input Offset
15 µV
Current - Supply
130µA
Current - Output / Channel
21 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types