LT1991ACMS#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.228
Unit Price: 6,01000 €
Datasheet
Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1991ACMS#TR

DigiKey Part Number
LT1991ACMS#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1991ACMS#TR
Description
IC OPAMP PGA 560KHZ RRO 10MSOP
Customer Reference
Detailed Description
Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1991ACMS#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
15 µV
Mfr
Current - Supply
130µA
Packaging
Tape & Reel (TR)
Current - Output / Channel
21 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
1
Operating Temperature
0°C ~ 70°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.12V/µs
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
560 kHz
Supplier Device Package
10-MSOP
-3db Bandwidth
110 kHz
Base Product Number
Current - Input Bias
2.5 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1991ACMS#TRPBFAnalog Devices Inc.1.228LT1991ACMS#TRPBFCT-ND6,01000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types