Direct




LT1963ET | |
|---|---|
DigiKey Part Number | LT1963ET-ND |
Manufacturer | |
Manufacturer Product Number | LT1963ET |
Description | IC REG LINEAR 1.5A TO220-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 1.5A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1963ET Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Packaging Tube | Package / Case TO-220-5 |
Part Status Discontinued at DigiKey | Supplier Device Package TO-220-5 |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1963ET#PBF | Analog Devices Inc. | 312 | LT1963ET#PBF-ND | 7,17000 € | Direct |






