Direct
Similar
Similar
Similar
Similar
Similar



LT1963EQ | |
|---|---|
DigiKey Part Number | LT1963EQ-ND |
Manufacturer | |
Manufacturer Product Number | LT1963EQ |
Description | IC REG LINEAR 1.5A DDPAK-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 1.5A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1963EQ Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Packaging Tube | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Part Status Obsolete | Supplier Device Package DDPAK-5 |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1963EQ#PBF | Analog Devices Inc. | 0 | 505-LT1963EQ#PBF-ND | 7,46000 € | Direct |
| LD29300P2MTR | STMicroelectronics | 8.157 | 497-7780-1-ND | 1,42000 € | Similar |
| MIC5209YU | Microchip Technology | 840 | 576-1279-ND | 1,73000 € | Similar |
| MIC5209YU-TR | Microchip Technology | 1.710 | MIC5209YU-CT-ND | 1,73000 € | Similar |
| TL1963AKTTR | Texas Instruments | 2.846 | 296-24759-1-ND | 3,08000 € | Similar |









