LT1963AET-1.5#06PBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 3,44027 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 3,91904 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 108
Unit Price: 7,59000 €
Datasheet
LT1963ET#06PBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LT1963ET#06PBF
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1963AET-1.5#06PBF

DigiKey Part Number
505-LT1963AET-1.5#06PBF-ND
Manufacturer
Manufacturer Product Number
LT1963AET-1.5#06PBF
Description
IC REG LINEAR 1.5V 1.5A TO220-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-5 Flow 6
Datasheet
 Datasheet
EDA/CAD Models
LT1963AET-1.5#06PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 1.5A
Current - Output
Current - Quiescent (Iq)
1.5 mA
Current - Supply (Max)
120 mA
PSRR
63dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5 Flow 6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1503,44027 €516,04 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,44027 €
Unit Price with VAT:4,09392 €