LT1963AEST-3.3#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 16.699
Unit Price: 6,69000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.040
Unit Price: 6,69000 €
Datasheet

Similar


STMicroelectronics
In Stock: 25.442
Unit Price: 0,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 33.547
Unit Price: 0,29000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.812
Unit Price: 1,47000 €
Datasheet

Similar


Microchip Technology
In Stock: 10.250
Unit Price: 1,47000 €
Datasheet

Similar


Microchip Technology
In Stock: 7.387
Unit Price: 1,19000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.941
Unit Price: 1,19000 €
Datasheet

Similar


Microchip Technology
In Stock: 4.966
Unit Price: 1,39000 €
Datasheet

Similar


Microchip Technology
In Stock: 4.920
Unit Price: 1,39000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,62246 €
Datasheet

Similar


Microchip Technology
In Stock: 776
Unit Price: 0,79000 €
Datasheet

Similar


Microchip Technology
In Stock: 5.547
Unit Price: 0,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.353
Unit Price: 2,70000 €
Datasheet
SOT 223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1963AEST-3.3#TR

DigiKey Part Number
LT1963AEST-3.3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1963AEST-3.3#TR
Description
IC REG LINEAR 1.5A SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 1.5A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
LT1963AEST-3.3#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Number of Regulators
1
Current - Output
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes