LT1963AES8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.580
Unit Price: 5,96000 €
Datasheet

Similar


Microchip Technology
In Stock: 757
Unit Price: 1,37000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.176
Unit Price: 1,37000 €
Datasheet
Linear Voltage Regulator IC 1 Output 1.5A 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 1 Output 1.5A 8-SO
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1963AES8

DigiKey Part Number
LT1963AES8-ND
Manufacturer
Manufacturer Product Number
LT1963AES8
Description
IC REG LINEAR 1.5A 8-SO
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 1.5A 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1963AES8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Regulators
1
Current - Output
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types