LT1950EGN is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 203
Unit Price: 8,77000 €
Datasheet
Boost, Flyback, Forward Converter, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1950EGN

DigiKey Part Number
LT1950EGN-ND
Manufacturer
Manufacturer Product Number
LT1950EGN
Description
IC REG CTRLR MULT TOP 16SSOP
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1950EGN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
100kHz ~ 500kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
95%
Packaging
Tube
Synchronous Rectifier
No
Part Status
Discontinued at DigiKey
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Enable, Frequency Control
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Boost, Flyback, Forward Converter, SEPIC
Package / Case
16-SSOP (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
16-SSOP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
3V ~ 25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1950EGN#PBFAnalog Devices Inc.203LT1950EGN#PBF-ND8,77000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types