Direct
Similar
Similar

LT1818IS8#TR | |
|---|---|
DigiKey Part Number | LT1818IS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1818IS8#TR |
Description | IC OPAMP VFB 400MHZ 8SO |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1818IS8#TR Models |
Category | Current - Supply 9mA |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2500V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 400 MHz | Supplier Device Package 8-SO |
Current - Input Bias 2 µA | Base Product Number |
Voltage - Input Offset 200 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1818IS8#TRPBF | Analog Devices Inc. | 0 | LT1818IS8#TRPBF-ND | 2,13028 € | Direct |
| OPA656UB | Texas Instruments | 158 | OPA656UB-ND | 13,33000 € | Similar |
| OPA656UB/2K5 | Texas Instruments | 3.284 | 296-OPA656UB/2K5CT-ND | 11,14000 € | Similar |
| OPA820ID | Texas Instruments | 54 | 296-17130-5-ND | 4,04000 € | Similar |
| OPA820IDG4 | Texas Instruments | 161 | OPA820IDG4-ND | 2,38000 € | Similar |



