Direct

LT1818IS5#TR | |
|---|---|
DigiKey Part Number | LT1818IS5#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1818IS5#TR |
Description | IC OPAMP VFB 400MHZ TSOT23-5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1818IS5#TR Models |
Category | Current - Supply 9mA |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2500V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 400 MHz | Supplier Device Package TSOT-23-5 |
Current - Input Bias 2 µA | Base Product Number |
Voltage - Input Offset 200 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1818IS5#TRPBF | Analog Devices Inc. | 2.253 | 505-LT1818IS5#TRPBFCT-ND | 3,94000 € | Direct |


