LT1818CS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 953
Unit Price: 3,27000 €
Datasheet

Similar


Texas Instruments
In Stock: 27
Unit Price: 7,14000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.581
Unit Price: 5,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 327
Unit Price: 13,49000 €
Datasheet

Similar


Texas Instruments
In Stock: 54
Unit Price: 4,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 161
Unit Price: 2,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.014
Unit Price: 3,23000 €
Datasheet
Voltage Feedback Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1818CS8#TR

DigiKey Part Number
LT1818CS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1818CS8#TR
Description
IC OPAMP VFB 400MHZ 8SO
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1818CS8#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2500V/µs
Gain Bandwidth Product
400 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
200 µV
Current - Supply
9mA
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types