Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1816IS8 | |
|---|---|
DigiKey Part Number | LT1816IS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1816IS8 |
Description | IC OPAMP VFB 220MHZ 8SO |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1816IS8 Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 6.5mA (x2 Channels) |
Series | Current - Output / Channel 80 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 1500V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 220 MHz | Supplier Device Package 8-SO |
-3db Bandwidth 350 MHz | Base Product Number |
Current - Input Bias 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1816IS8#PBF | Analog Devices Inc. | 0 | 505-LT1816IS8#PBF-ND | 3,40120 € | Direct |
| LMH6622MA/NOPB | Texas Instruments | 326 | LMH6622MA/NOPB-ND | 4,26000 € | Similar |
| LMH6622MAX/NOPB | Texas Instruments | 2.124 | 296-49749-1-ND | 3,61000 € | Similar |
| LMH6626MA/NOPB | Texas Instruments | 564 | LMH6626MA/NOPB-ND | 7,47000 € | Similar |
| LMH6626MAX/NOPB | Texas Instruments | 0 | LMH6626MAX/NOPB-ND | 4,04041 € | Similar |



