LT1816CS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 360
Unit Price: 4,57000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 2,47181 €
Datasheet

Similar


Texas Instruments
In Stock: 326
Unit Price: 4,31000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.224
Unit Price: 3,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 194
Unit Price: 7,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,57309 €
Datasheet

Similar


Texas Instruments
In Stock: 584
Unit Price: 5,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.336
Unit Price: 4,31000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.033
Unit Price: 7,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 464
Unit Price: 4,20836 €
Datasheet

Similar


Texas Instruments
In Stock: 518
Unit Price: 4,42000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.847
Unit Price: 3,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.529
Unit Price: 7,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,29011 €
Datasheet
Voltage Feedback Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1816CS8#TR

DigiKey Part Number
LT1816CS8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1816CS8#TR
Description
IC OPAMP VFB 220MHZ 8SO
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1816CS8#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1500V/µs
Gain Bandwidth Product
220 MHz
-3db Bandwidth
350 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
200 µV
Current - Supply
6.5mA (x2 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types