LT1816ACMS is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 2.100
Unit Price: 5,28000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 2,97851 €
Datasheet
Voltage Feedback Amplifier 2 Circuit 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1816ACMS

DigiKey Part Number
LT1816ACMS-ND
Manufacturer
Manufacturer Product Number
LT1816ACMS
Description
IC OP-AMP 220MHZ DUAL 10-MSOP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1816ACMS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
6.5mA (x2 Channels)
Series
Current - Output / Channel
80 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.5 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
11 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
1500V/µs
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
220 MHz
Supplier Device Package
10-MSOP
-3db Bandwidth
350 MHz
Base Product Number
Current - Input Bias
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1816ACMS#PBFAnalog Devices Inc.2.100505-LT1816ACMS#PBF-ND5,28000 €Parametric Equivalent
LT1816ACMS#TRPBFAnalog Devices Inc.0LT1816ACMS#TRPBF-ND2,97851 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types