Similar
Similar

LT1815IS5#TRMPBF | |
|---|---|
DigiKey Part Number | LT1815IS5#TRMPBFTR-ND - Tape & Reel (TR) LT1815IS5#TRMPBFCT-ND - Cut Tape (CT) LT1815IS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1815IS5#TRMPBF |
Description | IC OPAMP VFB 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1815IS5#TRMPBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 6.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1500V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 220 MHz | Supplier Device Package TSOT-23-5 |
-3db Bandwidth 350 MHz | Base Product Number |
Current - Input Bias 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6624MF/NOPB | Texas Instruments | 1.177 | LMH6624MF/NOPBCT-ND | 5,65000 € | Similar |
| LMH6624MFX/NOPB | Texas Instruments | 1.905 | 296-LMH6624MFX/NOPBCT-ND | 4,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,54400 € | 25,44 € |
| 25 | 2,33760 € | 58,44 € |
| 100 | 2,11070 € | 211,07 € |
| 250 | 2,00248 € | 500,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,93724 € | 968,62 € |
| 1.000 | 1,88354 € | 1.883,54 € |
| 1.500 | 1,85665 € | 2.784,97 € |
| 2.500 | 1,82686 € | 4.567,15 € |
| 3.500 | 1,80945 € | 6.333,07 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |


