


LT1815CS6#TRMPBF | |
|---|---|
DigiKey Part Number | LT1815CS6#TRMPBFTR-ND - Tape & Reel (TR) LT1815CS6#TRMPBFCT-ND - Cut Tape (CT) LT1815CS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1815CS6#TRMPBF |
Description | IC OPAMP VFB 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1815CS6#TRMPBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 6.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1500V/µs | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Gain Bandwidth Product 220 MHz | Supplier Device Package TSOT-23-6 |
-3db Bandwidth 350 MHz | Base Product Number |
Current - Input Bias 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,44000 € | 24,40 € |
| 25 | 2,24040 € | 56,01 € |
| 100 | 2,02130 € | 202,13 € |
| 250 | 1,91680 € | 479,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,85380 € | 926,90 € |
| 1.000 | 1,80193 € | 1.801,93 € |
| 1.500 | 1,77597 € | 2.663,95 € |
| 2.500 | 1,74720 € | 4.368,00 € |
| 3.500 | 1,73038 € | 6.056,33 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |

