
LT1815CS5#TRMPBF | |
|---|---|
DigiKey Part Number | LT1815CS5#TRMPBFTR-ND - Tape & Reel (TR) LT1815CS5#TRMPBFCT-ND - Cut Tape (CT) LT1815CS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1815CS5#TRMPBF |
Description | IC OPAMP VFB 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1815CS5#TRMPBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 6.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1500V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 220 MHz | Supplier Device Package TSOT-23-5 |
-3db Bandwidth 350 MHz | Base Product Number |
Current - Input Bias 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,06300 € | 20,63 € |
| 25 | 1,89000 € | 47,25 € |
| 100 | 1,70080 € | 170,08 € |
| 250 | 1,61048 € | 402,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,55604 € | 778,02 € |
| 1.000 | 1,51122 € | 1.511,22 € |
| 1.500 | 1,48877 € | 2.233,15 € |
| 2.500 | 1,46390 € | 3.659,75 € |
| 3.500 | 1,44937 € | 5.072,80 € |
| 5.000 | 1,43539 € | 7.176,95 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

