
LT1814CS#PBF | |
|---|---|
DigiKey Part Number | LT1814CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1814CS#PBF |
Description | IC VOLTAGE FEEDBACK 4 CIRC 14SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1814CS#PBF Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 3mA (x4 Channels) |
Series | Current - Output / Channel 60 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 750V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 100 MHz | Supplier Device Package 14-SO |
-3db Bandwidth 200 MHz | Base Product Number |
Current - Input Bias 900 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 € | 6,54 € |
| 10 | 5,05800 € | 50,58 € |
| 55 | 4,43382 € | 243,86 € |
| 110 | 4,25391 € | 467,93 € |
| 275 | 4,06400 € | 1.117,60 € |
| 550 | 3,94951 € | 2.172,23 € |
| 1.045 | 3,86167 € | 4.035,45 € |
| Unit Price without VAT: | 6,54000 € |
|---|---|
| Unit Price with VAT: | 7,78260 € |

