LT1813CS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.909
Unit Price: 3,60000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.033
Unit Price: 7,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 464
Unit Price: 4,20836 €
Datasheet

Similar


Texas Instruments
In Stock: 518
Unit Price: 4,42000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.809
Unit Price: 3,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 442
Unit Price: 5,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 24.337
Unit Price: 2,80554 €
Datasheet

Similar


Texas Instruments
In Stock: 19
Unit Price: 13,58895 €
Datasheet
Voltage Feedback Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1813CS8#TR

DigiKey Part Number
LT1813CS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1813CS8#TR
Description
IC OPAMP VFB 100MHZ 8SO
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1813CS8#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
750V/µs
Gain Bandwidth Product
100 MHz
-3db Bandwidth
200 MHz
Current - Input Bias
900 nA
Voltage - Input Offset
500 µV
Current - Supply
3mA (x2 Channels)
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types