


LT1812IS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1812IS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1812IS6#TRMPBFCT-ND - Cut Tape (CT) 505-LT1812IS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1812IS6#TRMPBF |
Description | IC OPAMP VFB 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1812IS6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 750V/µs | |
Gain Bandwidth Product | 100 MHz | |
Current - Input Bias | 900 nA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 3mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,03000 € | 4,03 € |
| 10 | 3,06500 € | 30,65 € |
| 25 | 2,82360 € | 70,59 € |
| 100 | 2,55820 € | 255,82 € |
| 250 | 2,50964 € | 627,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,42618 € | 1.213,09 € |
| 1.000 | 2,36155 € | 2.361,55 € |
| 1.500 | 2,32919 € | 3.493,79 € |
| 2.500 | 2,29333 € | 5.733,32 € |
| 3.500 | 2,27237 € | 7.953,30 € |
| Unit Price without VAT: | 4,03000 € |
|---|---|
| Unit Price with VAT: | 4,79570 € |


