Direct

LTC2900-2IMS#TR | |
|---|---|
DigiKey Part Number | LTC2900-2IMS#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2900-2IMS#TR |
Description | IC MONITOR SUPPLY QUAD 10-MSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 4 Channel 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2900-2IMS#TR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 5ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 4 | Supplier Device Package 10-MSOP |
Voltage - Threshold 16 Selectable Threshold Combinations | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2900-2IMS#TRPBF | Analog Devices Inc. | 2.270 | LTC2900-2IMS#TRPBFCT-ND | 6,71000 € | Direct |


