
LT1795ISW#TRPBF | |
|---|---|
DigiKey Part Number | LT1795ISW#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1795ISW#TRPBF |
Description | IC OPAMP CFA 2 CIRCUIT 20SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1795ISW#TRPBF Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 29mA (x2 Channels) |
Series | Current - Output / Channel 1 A |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 900V/µs | Package / Case 20-SOIC (0.295", 7.50mm Width) |
-3db Bandwidth 65 MHz | Supplier Device Package 20-SO |
Current - Input Bias 10 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 11,34480 € | 11.344,80 € |
| Unit Price without VAT: | 11,34480 € |
|---|---|
| Unit Price with VAT: | 13,50031 € |


