Direct



LT1795IFE#TR | |
|---|---|
DigiKey Part Number | LT1795IFE#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1795IFE#TR |
Description | IC OPAMP CFA 65MHZ 20TSSOP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT1795IFE#TR Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 29mA (x2 Channels) |
Series | Current - Output / Channel 1 A |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 10 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 900V/µs | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
-3db Bandwidth 65 MHz | Supplier Device Package 20-TSSOP-EP |
Current - Input Bias 10 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1795IFE#TRPBF | Analog Devices Inc. | 0 | LT1795IFE#TRPBF-ND | 11,61072 € | Direct |



