
LT1795CSW#TRPBF | |
|---|---|
DigiKey Part Number | LT1795CSW#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1795CSW#TRPBF |
Description | IC OPAMP CFA 2 CIRCUIT 20SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1795CSW#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 900V/µs | |
-3db Bandwidth | 65 MHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 29mA (x2 Channels) | |
Current - Output / Channel | 1 A | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,56897 € | 9.568,97 € |
| Unit Price without VAT: | 9,56897 € |
|---|---|
| Unit Price with VAT: | 11,38707 € |


