Direct



LT1795CFE | |
|---|---|
DigiKey Part Number | LT1795CFE-ND |
Manufacturer | |
Manufacturer Product Number | LT1795CFE |
Description | IC OPAMP CFA 65MHZ 20TSSOP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT1795CFE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 900V/µs | |
-3db Bandwidth | 65 MHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 29mA (x2 Channels) | |
Current - Output / Channel | 1 A | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |



