LT1795CFE#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 10,57569 €
Datasheet
Current Feedback Amplifier 2 Circuit 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Feedback Amplifier 2 Circuit 20-TSSOP-EP
20 TSSOP EP

LT1795CFE#TR

DigiKey Part Number
LT1795CFE#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1795CFE#TR
Description
IC OPAMP CFA 65MHZ 20TSSOP
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT1795CFE#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
29mA (x2 Channels)
Series
Current - Output / Channel
1 A
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
10 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
900V/µs
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
-3db Bandwidth
65 MHz
Supplier Device Package
20-TSSOP-EP
Current - Input Bias
10 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1795CFE#TRPBFAnalog Devices Inc.0LT1795CFE#TRPBF-ND10,57569 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types