
LT1794CSW#PBF | |
|---|---|
DigiKey Part Number | 505-LT1794CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1794CSW#PBF |
Description | IC TRANSCEIVER 2/0 20SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver xDSL 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1794CSW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | xDSL | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 18V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,21000 € | 13,21 € |
| 10 | 10,44300 € | 104,43 € |
| 38 | 9,49053 € | 360,64 € |
| 114 | 8,93439 € | 1.018,52 € |
| 266 | 8,60850 € | 2.289,86 € |
| 532 | 8,39393 € | 4.465,57 € |
| 1.026 | 8,22580 € | 8.439,67 € |
| Unit Price without VAT: | 13,21000 € |
|---|---|
| Unit Price with VAT: | 15,71990 € |

