Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1793AIS8 | |
|---|---|
DigiKey Part Number | LT1793AIS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1793AIS8 |
Description | IC OPAMP JFET 4.2MHZ 8SO |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1793AIS8 Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 4.2mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Obsolete | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3.4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4.2 MHz | Supplier Device Package 8-SO |
Current - Input Bias 3 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1793AIS8#PBF | Analog Devices Inc. | 0 | LT1793AIS8#PBF-ND | 11,75000 € | Direct |
| AD8510ARZ | Analog Devices Inc. | 4.758 | 505-AD8510ARZ-ND | 3,43000 € | Similar |
| AD8510ARZ-REEL | Analog Devices Inc. | 838 | AD8510ARZ-REELCT-ND | 3,43000 € | Similar |
| AD8510ARZ-REEL7 | Analog Devices Inc. | 1.325 | 505-AD8510ARZ-REEL7CT-ND | 3,43000 € | Similar |
| ADA4000-1ARZ | Analog Devices Inc. | 2.945 | 505-ADA4000-1ARZ-ND | 2,29000 € | Similar |





