LT1792CS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2.662
Unit Price: 7,46000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 152
Unit Price: 7,11000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.682
Unit Price: 3,37000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 838
Unit Price: 3,37000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 325
Unit Price: 3,37000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.972
Unit Price: 2,32000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.977
Unit Price: 2,25000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,17337 €
Datasheet

Similar


Texas Instruments
In Stock: 2.014
Unit Price: 0,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,66000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 23.550
Unit Price: 0,65405 €
Datasheet

Similar


Texas Instruments
In Stock: 304
Unit Price: 2,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.740
Unit Price: 3,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.916
Unit Price: 2,80000 €
Datasheet
J-FET Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1792CS8#TR

DigiKey Part Number
LT1792CS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1792CS8#TR
Description
IC OPAMP JFET 5.6MHZ 8SO
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1792CS8#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
3.4V/µs
Gain Bandwidth Product
5.6 MHz
Current - Input Bias
300 pA
Voltage - Input Offset
200 µV
Current - Supply
4.2mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types