Direct
Similar
Similar
Similar
Similar
Similar
Similar



LT1791ACN | |
|---|---|
DigiKey Part Number | LT1791ACN-ND |
Manufacturer | |
Manufacturer Product Number | LT1791ACN |
Description | IC TXRX 60V RS485/RS422 14DIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1791ACN Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-PDIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1791ACN#PBF | Analog Devices Inc. | 0 | 505-LT1791ACN#PBF-ND | 5,59100 € | Direct |
| MAX489CPD+ | Analog Devices Inc./Maxim Integrated | 369 | MAX489CPD+-ND | 6,12000 € | Similar |
| MAX489EPD+ | Analog Devices Inc./Maxim Integrated | 93 | MAX489EPD+-ND | 7,96000 € | Similar |
| MAX491CPD+ | Analog Devices Inc./Maxim Integrated | 266 | MAX491CPD+-ND | 6,12000 € | Similar |
| MAX491ECPD+ | Analog Devices Inc./Maxim Integrated | 60 | MAX491ECPD+-ND | 7,38000 € | Similar |



