LT1787IS8#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 8,45000 €
Datasheet
Current Sense Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1787IS8#TR

DigiKey Part Number
LT1787IS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1787IS8#TR
Description
IC OPAMP CURRENT SENSE 8SO
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1787IS8#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
50 µA
Mfr
Voltage - Supply Span (Min)
2.5 V
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Max)
36 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Input Offset
40 µV
Supplier Device Package
8-SO
Current - Supply
60µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1787IS8#TRPBFAnalog Devices Inc.0505-LT1787IS8#TRPBFCT-ND8,45000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types