Direct

LT1787HVCMS8 | |
|---|---|
DigiKey Part Number | LT1787HVCMS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1787HVCMS8 |
Description | IC OPAMP CURRENT SENSE 8MSOP |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1787HVCMS8 Models |
Category | Current - Output / Channel 50 µA |
Mfr | Voltage - Supply Span (Min) 2.5 V |
Packaging Tube | Voltage - Supply Span (Max) 60 V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Input Offset 40 µV | Supplier Device Package 8-MSOP |
Current - Supply 60µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1787HVCMS8#PBF | Analog Devices Inc. | 13 | LT1787HVCMS8#PBF-ND | 10,00000 € | Direct |


