
LT1786FCS#TRPBF | |
|---|---|
DigiKey Part Number | LT1786FCS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1786FCS#TRPBF |
Description | IC REG CONV CCFL 1OUT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, CCFL Voltage Regulator IC 1 Output 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1786FCS#TRPBF Models |
Category | Number of Outputs 1 |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Applications Converter, CCFL | Supplier Device Package 16-SO |
Voltage - Input 4.5V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,17055 € | 20.426,38 € |
| Unit Price without VAT: | 8,17055 € |
|---|---|
| Unit Price with VAT: | 9,72295 € |


