- Converter, CCFL Voltage Regulator IC 1 Output 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1786FCS#PBF

DigiKey Part Number
505-LT1786FCS#PBF-ND
Manufacturer
Manufacturer Product Number
LT1786FCS#PBF
Description
IC REG CONV CCFL 1OUT 16SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
- Converter, CCFL Voltage Regulator IC 1 Output 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1786FCS#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Applications
Converter, CCFL
Voltage - Input
4.5V ~ 30V
Number of Outputs
1
Voltage - Output
-
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,56000 €13,56 €
1010,73100 €107,31 €
509,59660 €479,83 €
1009,24540 €924,54 €
2508,87476 €2.218,69 €
5008,65136 €4.325,68 €
1.0008,46747 €8.467,47 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,56000 €
Unit Price with VAT:16,13640 €