Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

LT1780ISW#PBF | |
|---|---|
DigiKey Part Number | LT1780ISW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1780ISW#PBF |
Description | IC TRANSCEIVER FULL 2/2 18SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1780ISW#PBF Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 250KBd |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 18-SO |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM222ARZ-REEL | Analog Devices Inc. | 1.040 | 505-ADM222ARZ-REELCT-ND | 8,75000 € | Similar |
| LT1080ISW#PBF | Analog Devices Inc. | 55 | LT1080ISW#PBF-ND | 14,75000 € | Parametric Equivalent |
| LT1180AISW#PBF | Analog Devices Inc. | 1.178 | 505-LT1180AISW#PBF-ND | 11,58000 € | Parametric Equivalent |
| LT1280AISW#PBF | Analog Devices Inc. | 66 | LT1280AISW#PBF-ND | 14,09000 € | Parametric Equivalent |
| MAX222CWN+ | Analog Devices Inc./Maxim Integrated | 293 | MAX222CWN+-ND | 8,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 8,22488 € | 657,99 € |
| Unit Price without VAT: | 8,22488 € |
|---|---|
| Unit Price with VAT: | 9,78761 € |





