Direct



LT1769IFE | |
|---|---|
DigiKey Part Number | LT1769IFE-ND |
Manufacturer | |
Manufacturer Product Number | LT1769IFE |
Description | IC BATT CHRGR CNSTNT I/V 20TSSOP |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT1769IFE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Voltage | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 20V (Max) | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |


