


LT1769CFE#PBF | |
|---|---|
DigiKey Part Number | LT1769CFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1769CFE#PBF |
Description | IC BATT CHG MULTI-CHEM 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT1769CFE#PBF Models |
Category | Battery Pack Voltage 20V (Max) |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 28V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 20-TSSOP-EP |
Fault Protection Over Voltage | Base Product Number |
Charge Current - Max 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,89000 € | 15,89 € |
| 10 | 12,64200 € | 126,42 € |
| 74 | 11,10432 € | 821,72 € |
| 148 | 10,74358 € | 1.590,05 € |
| 296 | 10,44672 € | 3.092,23 € |
| 518 | 10,24585 € | 5.307,35 € |
| Unit Price without VAT: | 15,89000 € |
|---|---|
| Unit Price with VAT: | 18,90910 € |

