CCFL Controller Controller 300kHz ~ 410kHz Yes 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CCFL Controller Controller 300kHz ~ 410kHz Yes 16-SSOP
Introducing Power by Linear

LT1768IGN#PBF

DigiKey Part Number
505-LT1768IGN#PBF-ND
Manufacturer
Manufacturer Product Number
LT1768IGN#PBF
Description
IC CCFL CNTRL 410KHZ 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CCFL Controller Controller 300kHz ~ 410kHz Yes 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1768IGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
CCFL Controller
Frequency
300kHz ~ 410kHz
Voltage - Supply
8V ~ 24V
Current - Supply
7 mA
Current - Output Source/Sink
-
Dimming
Yes
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,52000 €12,52 €
109,88200 €98,82 €
259,22240 €230,56 €
1008,49730 €849,73 €
3008,09283 €2.427,85 €
5007,94330 €3.971,65 €
1.0007,77183 €7.771,83 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,52000 €
Unit Price with VAT:14,89880 €