


LT1764ET-2.5#06PBF | |
|---|---|
DigiKey Part Number | LT1764ET-2.5#06PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1764ET-2.5#06PBF |
Description | IC REG LINEAR 2.5V 3A TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5 Flow 6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1764ET-2.5#06PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 200 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 Flow 6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,11000 € | 9,11 € |
| 10 | 7,12400 € | 71,24 € |
| 50 | 6,32640 € | 316,32 € |
| 100 | 6,07940 € | 607,94 € |
| 250 | 5,81872 € | 1.454,68 € |
| 500 | 5,66158 € | 2.830,79 € |
| 1.000 | 5,53224 € | 5.532,24 € |
| Unit Price without VAT: | 9,11000 € |
|---|---|
| Unit Price with VAT: | 10,84090 € |

