


LT1764EQ-1.5#PBF | |
|---|---|
DigiKey Part Number | LT1764EQ-1.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1764EQ-1.5#PBF |
Description | IC REG LINEAR 1.5V 3A DDPAK-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1764EQ-1.5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.66V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 200 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | DDPAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,63000 € | 10,63 € |
| 10 | 7,31500 € | 73,15 € |
| 50 | 5,91780 € | 295,89 € |
| 100 | 5,47210 € | 547,21 € |
| 250 | 5,22540 € | 1.306,35 € |
| Unit Price without VAT: | 10,63000 € |
|---|---|
| Unit Price with VAT: | 12,64970 € |




