Direct



LT1763IDE-5 | |
|---|---|
DigiKey Part Number | LT1763IDE-5-ND |
Manufacturer | |
Manufacturer Product Number | LT1763IDE-5 |
Description | IC REG LINEAR 5V 500MA 12-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 12-DFN (4x3) |
EDA/CAD Models | LT1763IDE-5 Models |
Category | Current - Quiescent (Iq) 75 µA |
Mfr | Current - Supply (Max) 16 mA |
Packaging Tube | PSRR 65dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 12-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 12-DFN (4x3) |
Voltage Dropout (Max) 0.45V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1763IDE-5#PBF | Analog Devices Inc. | 0 | LT1763IDE-5#PBF-ND | 7,28000 € | Direct |


