Parametric Equivalent



LT1763IDE-5#TRPBF | |
|---|---|
DigiKey Part Number | LT1763IDE-5#TRPBFTR-ND - Tape & Reel (TR) LT1763IDE-5#TRPBFCT-ND - Cut Tape (CT) LT1763IDE-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1763IDE-5#TRPBF |
Description | IC REG LINEAR 5V 500MA 12-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1763IDE-5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,69000 € | 7,69 € |
| 10 | 5,17900 € | 51,79 € |
| 25 | 4,52600 € | 113,15 € |
| 100 | 3,78780 € | 378,78 € |
| 250 | 3,42540 € | 856,35 € |
| 500 | 3,37922 € | 1.689,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,37923 € | 8.448,08 € |
| Unit Price without VAT: | 7,69000 € |
|---|---|
| Unit Price with VAT: | 9,15110 € |



