LT1763IDE-3.3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2.725
Unit Price: 7,28000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 12-DFN (4x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1763IDE-3.3

DigiKey Part Number
LT1763IDE-3.3-ND
Manufacturer
Manufacturer Product Number
LT1763IDE-3.3
Description
IC REG LINEAR 3.3V 500MA 12-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 12-DFN (4x3)
EDA/CAD Models
LT1763IDE-3.3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
75 µA
Mfr
Current - Supply (Max)
16 mA
Packaging
Tube
PSRR
65dB (120Hz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
20V
Package / Case
12-WFDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
12-DFN (4x3)
Voltage Dropout (Max)
0.45V @ 500mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1763IDE-3.3#PBFAnalog Devices Inc.2.725LT1763IDE-3.3#PBF-ND7,28000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable