
LT1763CS8#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1763CS8#TRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1763CS8#TRMPBF |
Description | IC REG LINEAR POS ADJ 500MA 8-SO |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SO |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 16 mA |
Part Status Discontinued at DigiKey | PSRR 65dB (120Hz) |
Output Configuration | Control Features Current Limit, Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Current, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.22V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Max) | Supplier Device Package 8-SO |
Voltage Dropout (Max) 0.45V @ 500mA | Base Product Number |


