LT1761ES5-2.5#TRM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 10.304
Unit Price: 4,53000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.855
Unit Price: 0,62000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.907
Unit Price: 0,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.039
Unit Price: 0,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.218
Unit Price: 0,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,43512 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 7.124
Unit Price: 0,39000 €
Datasheet

Similar


Microchip Technology
In Stock: 4.855
Unit Price: 0,42000 €
Datasheet
5 TSOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 TSOT
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1761ES5-2.5#TRM

DigiKey Part Number
505-LT1761ES5-2.5#TRMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1761ES5-2.5#TRM
Description
IC REG LINEAR 100MA TSOT-23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 100mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1761ES5-2.5#TRM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Regulators
1
Current - Output
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types