LT1739CUE is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 9,87000 €
Datasheet
2/0 Transceiver 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1739CUE

DigiKey Part Number
LT1739CUE-ND
Manufacturer
Manufacturer Product Number
LT1739CUE
Description
IC AMP XDSL LINE DVR DUAL 12-DFN
Customer Reference
Detailed Description
2/0 Transceiver 12-DFN (4x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V ~ 12V
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
12-WFDFN Exposed Pad
Part Status
Discontinued at DigiKey
Supplier Device Package
12-DFN (4x3)
Type
Transceiver
Base Product Number
Number of Drivers/Receivers
2/0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1739CUE#PBFAnalog Devices Inc.0505-LT1739CUE#PBF-ND9,87000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types