LT1738EG is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 859
Unit Price: 11,01000 €
Datasheet
Converter Offline Boost, Cuk, Flyback Topology 20kHz ~ 250kHz 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1738EG

DigiKey Part Number
LT1738EG-ND
Manufacturer
Manufacturer Product Number
LT1738EG
Description
IC REG CTRLR PWM CM 20-SSOP
Customer Reference
Detailed Description
Converter Offline Boost, Cuk, Flyback Topology 20kHz ~ 250kHz 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1738EG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Boost, Cuk, Flyback
Voltage - Supply (Vcc/Vdd)
2.55V ~ 20V
Duty Cycle
93.5%
Frequency - Switching
20kHz ~ 250kHz
Fault Protection
-
Control Features
EN, Frequency Control, Soft Start, Sync
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types